
Highlights & Details
Wet-/DRY VACUUM CLEANER WD 5 V-25/5/22
- Patented filter removal technology
- Storage of hoses at the device head
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Blower
- Operating voltage
230 V
- Power consumption (P1)
1100 W
- Power (P2)
1100 W
- Material (container)
Plastic
- Collector
25 l
- Max. cable length
5 m
- Length
418 mm
- Width
382 mm
- Height
653 mm
- Dim
(L x W x H) 418 x 382 x 653 mm
- Weight
8.45 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2491048 Kärcher Home & Garden WD 5 V-25/5/22 1.628-300.0 Wet/dry vacuum cleaner 1100 W 25 l Blower
User & Safety Instructions
User & Safety Instructions 2491048 Kärcher Home & Garden WD 5 V-25/5/22 1.628-300.0 Wet/dry vacuum cleaner 1100 W 25 l Blower
Conformity certificate
Conformity certificate 2491048 Kärcher Home & Garden WD 5 V-25/5/22 1.628-300.0 Wet/dry vacuum cleaner 1100 W 25 l Blower
Warranty Terms
Warranty Terms 2491048 Kärcher Home & Garden WD 5 V-25/5/22 1.628-300.0 Wet/dry vacuum cleaner 1100 W 25 l Blower
Description
And 2.2 m suction hose extremely absorbent and energy efficient.
Outstanding filter cleaning
· Strong impulse air shocks carry out the dirt by pressing a button
The filter in the container.
· The suction power is quickly restored.
Patented filter extraction technology
· The filter can be removed in seconds and easily by folding it out
The filter cartridge – completely without dirt contact.
· For wet and dry vacuuming without filter change.
Hose storage at the device head
· Space-saving storage of the suction hose by hanging on the
Device head.
· Intuitive fixing, suitable for both right and left-handed people.
Filter bag
· 3-ply non-woven material, extremely tear-resistant.
· For longer lasting suction power and high dust retention.
This text is machine translated.
Features
- Blowing function
- Storage area for small parts
- comfortable 3-in-1 carrying handle
- Filter cleaning function
- Wet/dry suction nozzle switchable
- Cable hooks
- Parking position
- shock-resistant protection against circulation
Scope of delivery
- Suction hose 2.20 m
- 2x Suction pipe 0.50 m
- Crevice tool
- 1x filter bag
- Flat panel filter
Frequently Bought Together
(*All information is plus legal VAT)€ 307.97*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































