• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional LVS 1/1 Bp 1.394-110.0 Handheld battery vacuum cleaner 18 V Bagless, w/o battery, Cyclonic

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher cordless dry vacuum cleaner LVS 1/1 BP

  • Professional quality: Especially robust and durable
  • Unique cyclone filter technology for constant high suction power. Brushless EC motor for long durability and high wear resistance Innovative and time saving: Easy to maintain filter system.
  • Excellent cleaning performance
  • Cleaning according to your needs: 3 different cleaning modes to choose from. Effectively removes dust and dirt on all surfaces. Perfect for Spot cleaning. Unlimited freedom of movement thanks to battery mode.
  • Highly effective HEPA 13 filter
  • For highest safety standards in hygienically sensitive areas. High filtration and filtration efficiency of 99.95% holds the smallest particles back.
  • Flexible cleaning: 3 operating modes to choose from
  • Power mode, standard mode or eco!efficiency mode.
  • Depending upon the requirement, the suction power is selected according to the cleaning purpose
  • Eco!efficiency mode: Sustained and extended battery life.
  • Practical dirt container
  • No filter bags required: Sustainable and saves unnecessary costs.
  • Can be emptied quickly and easily without direct contact with dirt.
  • Transparent container always makes the filling level visible.

Technical specifications

  • Rated output: 230 W
  • Standard nominal width DN 35
  • 1 required battery
Product type

Handheld battery vacuum cleaner

Factory colour

Anthracite

Voltage

18 V

Noise emission

70 dB

Collector

0.35 l

Rechargeable battery technology

Li-ion

Max. battery life

60 min

Features

Bagless

w/o battery

Cyclonic

Vacuum technology

Dry

Vacuum control

3 settings

Width

220 mm

Height

175 mm

Depth

1100 mm

Additional nozzles

Passive floor nozzle, crevice nozzle

Filter system

HEPA 13 filter, motor protection filter

Dim

(W x H x D) 220 x 175 x 1100 mm

No. of power packs included

0

Weight

1.5 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452005 Kärcher Professional LVS 1/1 Bp 1.394-110.0 Handheld battery vacuum cleaner 18 V Bagless, w/o battery, Cyclonic

User & Safety Instructions

User & Safety Instructions 3452005 Kärcher Professional LVS 1/1 Bp 1.394-110.0 Handheld battery vacuum cleaner 18 V Bagless, w/o battery, Cyclonic

Warranty Terms

Warranty Terms 3452005 Kärcher Professional LVS 1/1 Bp 1.394-110.0 Handheld battery vacuum cleaner 18 V Bagless, w/o battery, Cyclonic

Description

The sturdy cordless dry vacuum cleaner LVS 1/1 BP offers excellent suction power and effectively removes dust and dirt. Kärcher cyclone filter technology ensures a constantly high suction power. Wireless, compact and versatile, the Ideal vacuum cleaner is for Spot cleaning in hotels, restaurants, retail and building cleaning Thanks to the unrestricted freedom of movement it is also perfectly suitable for cleaning the stairs. The integrated HEPA 13 filter ensures the highest hygiene standards. The suction power can be regulated in 3 stages, and in a few simple steps the floor vacuum cleaner becomes the handheld vacuum cleaner for pads and different surfaces. The dirt container does not need any filter bags, saves costs and is sustainable. It can be emptied quickly and hygienically – without direct contact with dirt. With the powerful Kärcher 18-volt batteries, the teat achieves excellent cleaning results. A practical holder ensures that the joint nozzle is always within reach. Note: Battery and quick charger are not included and must be ordered separately. A wide selection of nozzles and accessories (DN 35) is available as an option.

This text is machine translated.

Features

  • Features
  • Eco!efficiency mode

Scope of delivery

  • Variant: Battery and charger not included
  • Number of suction pipes: 1 pieces
  • Length of suction pipe 509 mm
  • Nominal tube size: 35″
  • Material: Plastic
  • Floor nozzle
  • Gap nozzle
  • Motor protection filter
  • HEPA 13 filter type
  • Accessories holder
  • Wall bracket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)