• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional NT 22/1 Ap Te L *EU 1.378-610.0 Wet/dry vacuum cleaner 1300 W 22 l Semi-automatic filter cleaning

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet-/DRY VACUUM CLEANER NT 22/1 AP Te L.

  • Low weight and compact dimensionsSemi-automatic filter cleaningMoisture-resistant PES cartridge filter

Technical specifications

  • Sound pressure level 72 dB(A)
Product type

Wet/dry vacuum cleaner

Features

Semi-automatic filter cleaning

Operating voltage

230 V

Power consumption (P1)

1300 W

Power (P2)

1300 W

Power socket

Yes (hardware)

Max. air volume

71 l/s

Material (container)

Plastic

Collector

22 l

Max. cable length

6 m

Length

380 mm

Width

370 mm

Height

480 mm

Dim

(L x W x H) 380 x 370 x 480 mm

Weight

9.3 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2623592 Kärcher Professional NT 22/1 Ap Te L *EU 1.378-610.0 Wet/dry vacuum cleaner 1300 W 22 l Semi-automatic filter cleaning

User & Safety Instructions

User & Safety Instructions 2623592 Kärcher Professional NT 22/1 Ap Te L *EU 1.378-610.0 Wet/dry vacuum cleaner 1300 W 22 l Semi-automatic filter cleaning

Warranty Terms

Warranty Terms 2623592 Kärcher Professional NT 22/1 Ap Te L *EU 1.378-610.0 Wet/dry vacuum cleaner 1300 W 22 l Semi-automatic filter cleaning

Description

Craftsmen will appreciate this small strength. Our wet/dry vacuum cleaner NT 22/1 AP Te has a device socket with automatic start-up for power tools, is very light and therefore easy to transport at all times and also convinces with strong suction power during light to medium-heavy cleaning work. Whether dust, coarse dirt or liquids: Thanks to semi-automatic filter cleaning and the humidity-resistant PES cartridge filter, it does its job reliably and thoroughly. The suction hose connection integrated in the device head enables the maximum utilization of the container volume. This makes the easy-to-use and versatile NT 22/1 AP Te the ideal companion for installation and renovation work, building cleaning and many other commercial applications.

This text is machine translated.

Features

  • Automatic switch-on/off for power toolsCartridge filter, PESFilter cleaning, ApClean (semi-automatic filter cleaning)Protection class: IStop steering roller

Scope of delivery

  • Suction hose: 1.9 m, with manifoldSuction pipe: 2 pieces, 0.5 m, metalFilter bag: 1 piece, fleeceWet/dry floor nozzle: 300 mmCrevice toolAdapter for electrical tools

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)