• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional NT 30/1 Ap L 1.148-221.0 Wet/dry vacuum cleaner 1380 W 30 l Semi-automatic filter cleaning

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wet-/DRY VACUUM CLEANER NT 30/1 AP L.

  • Semi-automatic filter cleaningFlexible hose and power cord storageFilter housing can be removed

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Semi-automatic filter cleaning

Operating voltage

230 V

Power consumption (P1)

1380 W

Power (P2)

1380 W

Power socket

No

Max. air volume

74 l/s

Material (container)

Plastic

Collector

30 l

Max. cable length

7.5 m

Length

525 mm

Width

370 mm

Height

560 mm

Dim

(L x W x H) 525 x 370 x 560 mm

Weight

11.8 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619983 Kärcher Professional NT 30/1 Ap L 1.148-221.0 Wet/dry vacuum cleaner 1380 W 30 l Semi-automatic filter cleaning

User & Safety Instructions

User & Safety Instructions 2619983 Kärcher Professional NT 30/1 Ap L 1.148-221.0 Wet/dry vacuum cleaner 1380 W 30 l Semi-automatic filter cleaning

Description

Our NT 30/1 AP L is a compact mid-range wet/dry vacuum cleaner with excellent suction power, high-quality and durable components and a wide range of features.Semi-automatic filter cleaningSemi-automatic filter cleaning ensures a constantly high suction power. The placement of the AP cleaning button simplifies handling.Flexible hose and power cord storageEnables the secure fixing of hoses of different lengths and diameters. Transport-proof storage of the power cable.Filter housing can be removedAllows dust-free removal of the filter. Effectively prevents incorrect insertion of the flat panel filter.Well thought-out integrated storage options for accessoriesAccessories are stored in a secure way and are always within reach.

This text is machine translated.

Scope of delivery

  • NT 30/1 AP L Wet/dry vacuum cleaner
  • Flat panel filter Dry
  • Manifold Adv
  • Wet/dry floor nozzle, plastic standard
  • Crevice nozzle 225 mm
  • Set suction pipe 0.55 m, metal
  • Suction hose, NT, DN 35, length 2.5 m, clip 2.0, Bayonet 2.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)