• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional NT 30/1 Tact Te M 1.148-235.0 Wet/dry vacuum cleaner 1380 W 30 l Antistatic

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Safety vacuum cleaner NT 30/1 Tact Te M.

  • Fully automatic filter cleaningVerified filtration efficiency of 99.9 percentComplete anti-static system with conductive accessories

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Antistatic

Operating voltage

230 V

Power consumption (P1)

1380 W

Power (P2)

1380 W

Power socket

Yes

Max. air volume

74 l/min

Material (container)

Cast stone

Collector

30 l

Max. cable length

7.5 m

Length

560 mm

Width

370 mm

Height

580 mm

Dim

(L x W x H) 560 x 370 x 580 mm

Weight

14.2 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2568200 Kärcher Professional NT 30/1 Tact Te M 1.148-235.0 Wet/dry vacuum cleaner 1380 W 30 l Antistatic

User & Safety Instructions

User & Safety Instructions 2568200 Kärcher Professional NT 30/1 Tact Te M 1.148-235.0 Wet/dry vacuum cleaner 1380 W 30 l Antistatic

User & Safety Instructions 2568200 Kärcher Professional NT 30/1 Tact Te M 1.148-235.0 Wet/dry vacuum cleaner 1380 W 30 l Antistatic

Description

On construction sites and in workshops, dangerous, sometimes inexact, fine dusts of all kinds occur every day. Thanks to its new fully automatic filter cleaning, our compact wet/dry vacuum cleaner NT 30/1 Tact Te M eliminates unequaled amounts of fine dust with a simultaneously guaranteed filtration efficiency of 99.9 percent. Filter cleaning and suction power are monitored and controlled at any time by sensor-controlled electronics. Thanks to its integrated device socket with automatic start-up and the complete anti-static system (including conductive accessories), the device is particularly suitable for the direct suction of dust-generating power tools. Dust already stored on the floor or on machines can be easily and completely sucked into the robust 30-liter container with metal steering rollers and bumper rollers with the newly developed accessories, which are securely stowed on the device throughout.

This text is machine translated.

Features

  • Suction pipe, 2 pieces, 0.5 m, stainless steelFilter bag, 1 piece, fleeceWet/dry floor nozzle, 360 mmCrevice toolAdapter for electrical toolsAutomatic switch-on/off for power toolsAnti-static systemFlat panel filter, PESShock-resistant protection against circulationProtection class: IStop steering rollerFilter cleaning, Tact Filter CleanDust Class, MPE plastic bag for dust-free disposal, 1 pieceContainer material, plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)