
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Kärcher dry vacuum cleaner T 10/1 BP Adv
- Ergonomic, compact and user-friendly design
- Eco!efficiency mode: Sustainably by reducing the power requirement.
- Low operating noise of only 57 dB(A): Ideal for use in noise-sensitive areas.
- User-friendly operating concept, 2 large buttons: On / off switch and eco!efficiency mode.
Technical specifications
- Container material - plastic
- Sound pressure level - 57 dB(A)
- Vacuum - 223 / 22 mbar / KPA
- Number of rechargeable batteries required - 1 pieces
- Power per battery charge - approx. 150 (7.5 Ah) m²
- Runtime per battery charge - eco!efficiency mode: Max. 62 (7.5 Ah) / Power mode: Max. 30 (7.5 Ah) / eco!efficiency mode: Max. 51 (6.0 Ah) / Power mode: Max. 24 (6.0 Ah)
- Battery charging time with quick charger - 80 % / 100 % 58 / 81 min.
- Charging current - 6 A
- Weight without accessories - 6.8 kg
- Weight incl. packaging - 11.1 kg
- Product type
Cordless vac
- Features
Battery not included
Charger not included
- Power consumption (P1)
500 W
- Power socket
No
- Max. air volume
40 l/s
- Material (container)
Plastic
- Collector
10 l
- Length
430 mm
- Width
255 mm
- Height
355 mm
- Dim
(L x W x H) 430 x 255 x 355 mm
- Weight
9.6 kg
- Battery voltage
36 V
- No. of power packs included
0
- Additional nozzles
Switchable floor nozzle, parquet nozzle, upholstery nozzle, crevice nozzle
500 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3384554 Kärcher Professional T 10/1 Bp Adv 1.527-350.0 Cordless vac 500 W 10 l Battery not included, Charger not included
User & Safety Instructions
User & Safety Instructions 3384554 Kärcher Professional T 10/1 Bp Adv 1.527-350.0 Cordless vac 500 W 10 l Battery not included, Charger not included
Warranty Terms
Warranty Terms 3384554 Kärcher Professional T 10/1 Bp Adv 1.527-350.0 Cordless vac 500 W 10 l Battery not included, Charger not included
Description
Versatile, robust and sustainable: Our T 10/1 BP Adv cordless dry cleaner is made of 45 percent recycled* and is thus produced in a way that protects resources. It impresses with excellent suction power, comprehensive accessories and an attractive price-performance ratio. Its durability and robustness are also reflected in the chassis, housing, bumper and the large running wheels. The 36 Volt very powerful Kärcher Battery Power+ batteries guarantee first-class cleaning results. Since the working noise of the T 10/1 BP Adv lies at only 57 dB(A) despite the high suction power, it can be used at any time in noise-sensitive areas like hotels or hospitals. The compact vacuum cleaner is anti-tipping and versatile and can be transported ergonomically with the help of the foldable carry handle. The gap nozzle and textile nozzle are supplied and can always be stored within reach at T 10/1 BP Adv. The delivery includes extensive accessories: Suction hose, antistatic manifold, light, height-adjustable telescopic tube made of aluminum, switchable floor nozzle and parquet nozzle. Battery and quick charger must be ordered separately.
This text is machine translated.
This text is machine translated.
Features
- Container material: Plastic
- Eco!efficiency mode
- Foldable carry handle
- Integrated accessory storage
- Switchable nozzle
- Hard floor nozzle
- Pad nozzle
- Gap nozzle
- Fleece filter bag
- Motor protection filter
Scope of delivery
- Suction hose 2 m
- Manifold design: Anti-static with false air slider
- Telescopic suction pipe material: Aluminium
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 429.99*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































