• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 70I126 Phone cord LiYY 4 x 0.04 mm² + 4 x 0.04 mm² Black 10 m

Image similar
Product type
Phone cord
Cable type
LiYY
No. of leads
4 x
Cross section (each core)
0.04 mm²
No. of leads (part 2)
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.60)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phone cord

Cable type

LiYY

No. of leads

4 x

Cross section (each core)

0.04 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.04 mm²

Cross section

4 x 0.04 mm² + 4 x 0.04 mm²

Cable features

Round

Outside Ø

3.20 mm

Width

3.20 mm

Height

3.20 mm

Factory colour

Black

Content

10 m

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

70I126

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+70 °C

Type

LiYY

Max. length sold by the metre

10 m

Documents & Downloads

Datasheet

Datasheet 1544576 Kash 70I126 Phone cord LiYY 4 x 0.04 mm² + 4 x 0.04 mm² Black 10 m

Description

Flexible data cable for low current applications and analog signals. Cable is designed for fixed installation and occasional mobile use. Use As connection line for public address and two-way intercom systems, wiring of telecommunications equipment and electronic components. Can also be used as a control and signal cables in electronics and measurement technology.

This text is machine translated.

What kind of Telephone Cables are you looking for?