
Image similar
Phone cord
LiYY
8 x
0.12 mm²
8 x 0.12 mm²
Flat
9 mm
2 mm
White
10 m
10
15
Yes
No
No
No
70I124
PVC
-25 °C
+70 °C
+5 °C
+70 °C
LiYY
Datasheet 1544571 Kash 70I124 Phone cord LiYY 8 x 0.12 mm² White 10 m
User & Safety Instructions 1544571 Kash 70I124 Phone cord LiYY 8 x 0.12 mm² White 10 m
€ 22.29*
The necessary accessories are required to use the article as described.