• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591151/1 Telecom cable A-2Y(L)2Y 4 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre

Image similar
Product type
Telecom cable
Cable type
A-2Y(L)2Y
No. of leads
8 x
Cross section (each core)
0.5 mm²
Cross section (each core) (part 2)
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

324 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 1591151/1 Telecom cable A-2Y(L)2Y 4 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Telecom cable

Cable type

A-2Y(L)2Y

No. of leads

8 x

Cross section (each core)

0.5 mm²

Cross section (each core) (part 2)

0.5 mm²

Cross section

4 x 2 x 0.5 mm² + 0 2 x 0.5 mm²

Cable features

Shielded

UV-resistant

Outside Ø

12 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage

225 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591151/1

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+50 °C

Core layout

Plain copper

Certification marks

In Anlehnung an VDE 0816

Standards

Telephone outdoor cables A-2Y (L) 2Y

Type

A-2Y(L)2Y

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Cable type

A-2Y(L)2Y

Nominal voltage (details)

(not for heavy current applications) 225 V

Type

A-2Y(L)2Y

Cross section

4 x 2 x 0.8 mm

Bend radius

10 x external dia.

Temperature range

When permanently installed: -20 - +50 °C

Documents & Downloads

Datasheet

Datasheet 600842 LAPP 1591151/1 Telecom cable A-2Y(L)2Y 4 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 600842 LAPP 1591151/1 Telecom cable A-2Y(L)2Y 4 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre

Information

Information 600842 LAPP 1591151/1 Telecom cable A-2Y(L)2Y 4 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre

Description

The outer cable complies with VDE 0816 generally has single solid copper conductors and a wire insulation made of polyethylene (2Y). An additional special sheath made of aluminium coated plastic ribbon is located below the outer PE sheath.

What kind of Telephone Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)