
Number
Total (1 m = € 1.60)
€ 159.66
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
8 x
- Cross section (each core)
0.8 mm
- Cross section
4 x 2 x 0.8 mm
- Cable features
Shielded
- Outside Ø
8.70 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
100 m
- Nominal voltage
300 V
- Test voltage
800 V 50 Hz 1 Min.
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
JYSTY4X2X08
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Standards
According to DIN VDE 0815
- Type
JYSTY 4x2x0,8
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1343583 VOKA Kabelwerk JYSTY4X2X08 Phone cord J-Y(ST)Y 4 x 2 x 0.8 mm Pebble grey (RAL 7032) 100 m
User & Safety Instructions
User & Safety Instructions 1343583 VOKA Kabelwerk JYSTY4X2X08 Phone cord J-Y(ST)Y 4 x 2 x 0.8 mm Pebble grey (RAL 7032) 100 m





