
Number
Total (1 m = € 0.64)
€ 31.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
LAPP 1591301/50 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey 50 m
- Halogen-free
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
4 x
- Cross section (each core)
0.6 mm
- Cross section
2 x 2 x 0.6 mm
- Cable features
Shielded
Flame-retardant
- Outside Ø
5.50 mm
- Factory colour
Grey
- Content
50 m
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1591301/50
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Plain copper
- Certification marks
In Anlehnung an VDE 0472, Teil 804 Prüfart C
- Type
J-Y(ST)Y...LG 2X2X0,6
- Twisted pair cabling (part 1)
Yes (1)
- Nominal voltage (details)
300 V (not for heavy current applications)
- Bend radius
6 x external dia.
- Temperature range
When permanently installed: -30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 1023989 LAPP 1591301/50 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey 50 m
User & Safety Instructions
User & Safety Instructions 1023989 LAPP 1591301/50 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey 50 m
Description
This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.59*
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































