• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591307/100 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

Image similar
Product type
Phone cord
Cable type
J-Y(ST)Y
No. of leads
20 x
Cross section (each core)
0.6 mm
Cross section (each core) (part 2)
0.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.25)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 1591307/100 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

  • Halogen-free
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Phone cord

Cable type

J-Y(ST)Y

No. of leads

20 x

Cross section (each core)

0.6 mm

Cross section (each core) (part 2)

0.6 mm

Cross section

10 x 2 x 0.6 mm + 0 2 x 0.6 mm

Cable features

Shielded

Flame-retardant

Outside Ø

9 mm

Factory colour

Grey

Content

100 m

Nominal voltage

300 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591307/100

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain copper

Certification marks

In Anlehnung an VDE 0472, Teil 804 Prüfart C

Type

J-Y(ST)Y...LG 10X2X0,6

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Nominal voltage (details)

300 V (not for heavy current applications)

Bend radius

6 x external dia.

Temperature range

When permanently installed: -30 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023952 LAPP 1591307/100 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

User & Safety Instructions

User & Safety Instructions 1023952 LAPP 1591307/100 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

Description

This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)