• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Phone cord LiYY 4 x 0.04 mm² Black Sold per metre

Image similar
Product type
Phone cord
Cable type
LiYY
No. of leads
4 x
Cross section (each core)
0.04 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Phone cord

Cable type

LiYY

No. of leads

4 x

Cross section (each core)

0.04 mm²

Cross section

4 x 0.04 mm²

Cable features

Round

Outside Ø

3.20 mm

Width

3.20 mm

Height

3.20 mm

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+70 °C

Type

LiYY

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1168897 Kash Phone cord LiYY 4 x 0.04 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1168897 Kash Phone cord LiYY 4 x 0.04 mm² Black Sold per metre

Description

Flexible data cable for low current applications and analog signals. Cable is designed for fixed installation and occasional mobile use. Use As connection line for public address and two-way intercom systems, wiring of telecommunications equipment and electronic components. Can also be used as a control and signal cables in electronics and measurement technology.

This text is machine translated.

What kind of Telephone Cables are you looking for?