• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash IEC cable IEC C13 socket (cooling devices) - PG right-angle plug Black 3.00 m 1 pc(s)

1/3
Product type
IEC cable
Type A
IEC C13 socket (cooling devices)
Type B
PG right-angle plug
Connector type
Socket, straight
Plug, right angle
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply cable

Our service for you

Technical specifications

Product type

IEC cable

Type A

IEC C13 socket (cooling devices)

Factory colour

Black

Type B

PG right-angle plug

Connector type

Socket, straight

Plug, right angle

Content

1 pc(s)

Cable length

3.00 m

Manufacturer part #

720178

Nominal voltage

230 V AC

Nominal current

10 A

RoHS-compliant

Yes

Type

720178

Type

IEC lock

Connection

Self closing IEC lock

Documents & Downloads

Information

Information 720178 Kash IEC cable IEC C13 socket (cooling devices) - PG right-angle plug Black 3.00 m 1 pc(s)

Information 720178 Kash IEC cable IEC C13 socket (cooling devices) - PG right-angle plug Black 3.00 m 1 pc(s)

Certificate

Certificate 720178 Kash IEC cable IEC C13 socket (cooling devices) - PG right-angle plug Black 3.00 m 1 pc(s)

Description

Safe-disconnect cold device lead, suitable for all standard IEC sockets. Protects against accidental power supply interruption for electrical appliances such as for example computers and servers with its innovative technology. With right-angled safety plug and cold device socket with straight outlet and lock.

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)