• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Suction cup 11S015/5 Clear, Transparent 5 pc(s)

Image similar
Product type
Suction cup
Material
Polyamide
Factory colour
Clear
Transparent
Halogen-free
No
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

333 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction cup with cross-hole and slot

  • Clear, Transparent
  • Suction cup

Technical specifications

  • Through hole 2 mm
Product type

Suction cup

Material

Polyamide

Factory colour

Clear

Transparent

Halogen-free

No

Content

5 pc(s)

Manufacturer part #

11S015/5

Dimensions

(H x Ø) 14 mm x 20 mm

Type

11S015/5

Documents & Downloads

Datasheet

Datasheet 1517061 Kash Suction cup 11S015/5 Clear, Transparent 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1517061 Kash Suction cup 11S015/5 Clear, Transparent 5 pc(s)

More interesting products

(*All information is plus legal VAT)