• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Suction cup 11S048 Clear, Transparent 1 pc(s)

1/2
Product type
Suction cup
Material
Polyamide
Factory colour
Clear
Transparent
Halogen-free
No
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction cup with eyelet

  • Clear, Transparent
  • Suction cup

Technical specifications

  • Eyelet Ø 26 mm
Product type

Suction cup

Material

Polyamide

Factory colour

Clear

Transparent

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

11S048

Dimensions

(H x Ø) 32 mm x 30 mm

Type

11S048

More interesting products

(*All information is plus legal VAT)