• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K10520BLAD Padlock 20 mm Black Combination

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination Locks, aluminum, 20mm, black

  • Aluminum lock body corrosion-resistant
  • Individually adjustable 3-digit numerical code
  • Lock width 20 mm
  • This text is machine translated.

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Material

Aluminium

Factory colour

Black

Width

20 mm

Shackle inside height

21 mm

Shackle inside width

9 mm

Size

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1094603 Kasp K10520BLAD Padlock 20 mm Black Combination

User & Safety Instructions

User & Safety Instructions 1094603 Kasp K10520BLAD Padlock 20 mm Black Combination

Description

Features

  • Body made of anodised aluminum
  • Steel Bracket
  • Pay wheel made of nickel-plated brass
  • Individually adjustable code, 3-digits.

More interesting products

(*All information is plus legal VAT)