• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K11030D Padlock 32 mm Gold yellow Combination

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shackle diameter: 5 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Material

Brass

Factory colour

Gold yellow

Width

32 mm

Shackle inside height

25 mm

Shackle inside width

14 mm

Size

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 414800 Kasp K11030D Padlock 32 mm Gold yellow Combination

Description

Ideal for a variety of applications, offers the kasp series 110 of the convenience of a keyless and adjustable closure, with which a good merk code of your choice can be set.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)