• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12060 Padlock 60 mm keyed to differ Gold yellow Key

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Lock width: 60 mm
  • Shackle diameter: 9.5 mm
  • Clear wire height: 36 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Brass

Factory colour

Gold yellow

Locking mechanism

keyed to differ

Width

60 mm

Shackle inside height

36 mm

Shackle inside width

34 mm

Size

60 mm

Description

The Kasp 120 series is a range of general purpose solid brass padlocks.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)