• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K16070 Padlock 50 mm keyed to differ Silver Key

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 70 mm
  • Shackle diameter: 10 mm
  • Clear wire height: 17 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Steel

Factory colour

Silver

Locking mechanism

keyed to differ

Width

50 mm

Shackle inside height

17 mm

Shackle inside width

19 mm

Size

70 mm

Description

The Kasp 160 series offers a high level of security combined with a corrosion resistant stainless steel
body. In the locked position the distinctive shape protects the shackle from saw and cropping attack.

Scope of delivery

  • 2 keys.