• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K19070XD Padlock 70 mm keyed to differ Silver Key

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 70 mm
  • Shackle diameter: 14 mm
  • Clear wire height: 20 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Steel

Factory colour

Silver

Locking mechanism

keyed to differ

Width

70 mm

Shackle inside height

20 mm

Shackle inside width

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829700 Kasp K19070XD Padlock 70 mm keyed to differ Silver Key

Description

The award winning Kasp 190 series padlocks have been designed and manufactured in accordance
with internationally recognised Central European Norm specifications. The close shackle version
conforms to BS EN 12320 : Class 6, the highest grade, ensuring it is amongst the most secure
padlocks available. The Kasp 190 Series is a true heavyweight that will resist the most brutal
of attacks. Fully rekeyable cylinders provide added security and fl exibility.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)