• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K18060XD Padlock keyed to differ Silver Key

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 60 mm
  • Shackle diameter: 12 mm
  • Clear wire height: 27 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Steel

Factory colour

Silver

Locking mechanism

keyed to differ

Shackle inside height

27 mm

Shackle inside width

35 mm

Height

60 mm

Size

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829705 Kasp K18060XD Padlock keyed to differ Silver Key

Description

The tough and durable Kasp 180 series has been specifically designed to meet the stringent demands
of industrial applications, but is equally suited for high security domestic requirements. Fully rekeyable
cylinders provide added security and fl exibility.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)