• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K20025D Safety hasp 90 mm Red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kasp fuse winch, 25 mm

  • Made of special steel, long-life
  • For maximum shackle diameter of 9.5 mm
  • Up to 6 locks can be locked the safety reels
  • Red plastic sheath for high visibility

Technical specifications

  • Maximum aperture 25 mm
Product type

Safety hasp

Content

1 pc(s)

Dim

(L x W x H) 90 x 90 x 200 mm

Material

Special steel

Weight

80 g

Factory colour

Red

Width

90 mm

Shackle inside width

25 mm

Height

200 mm

Length

90 mm

Depth

10 mm

Documents & Downloads

Datasheet

Datasheet 2971088 Kasp K20025D Safety hasp 90 mm Red

User & Safety Instructions

User & Safety Instructions 2971088 Kasp K20025D Safety hasp 90 mm Red

Description

Kasp fuse wire, 25 mm, for protecting electrical equipment and machinery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)