User & Safety Instructions 1414620 Kasp K50073LD HGV lock 73 mm Silver Key
Description
The Kasp 500 Series Van Lock is specifically designed to meet the stringent demands of industrial vehicle applications. The Kasp 500 Series hasp features integral walls that protect the heavyweight hardened steel lock providing virtually no points of effective attack. Fits virtually all vans and trucks with sliding or hinged doors as well as trailers and containers. Also suitable as a high security locking device for garages, lock ups, gates, etc. Supplied complete with 6 x coach bolts and 2 keys. New - with integral lock holding bracket for when the van is open. This feature keeps the lock safe and free from possible dirt and muck getting in it from putting it down.
The Kasp 500 Series Van Lock is specifically designed to meet the stringent demands of industrial vehicle applications. The Kasp 500 Series hasp features integral walls that protect the heavyweight hardened steel lock providing virtually no points of effective attack. Fits virtually all vans and trucks with sliding or hinged doors as well as trailers and containers. Also suitable as a high security locking device for garages, lock ups, gates, etc. Supplied complete with 6 x coach bolts and 2 keys. New - with integral lock holding bracket for when the van is open. This feature keeps the lock safe and free from possible dirt and muck getting in it from putting it down.