• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 20410032 HDZ 100 Cable grommet

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable grommet

Dim

(W x H x D) 211 x 65 x 90 mm

Factory colour

White

Content

1 pc(s)

Width

211 mm

Height

65 mm

Depth

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2251600 Kathrein 20410032 HDZ 100 Cable grommet

User & Safety Instructions

User & Safety Instructions 2251600 Kathrein 20410032 HDZ 100 Cable grommet

User & Safety Instructions 2251600 Kathrein 20410032 HDZ 100 Cable grommet

Description

The HDZ 100 roof lead-through is used to protect the cable connection point and the roof pass-through point when laying CAP systems on the caravan or mobile home roof.

This text is machine translated.

Features

  • Protective housing for cable interfaces
  • High-quality and durable construction
  • suitable as roof feed-through and for cable routing on the roof
  • for a maximum of two HF (Ø 5 mm) and one DC cable (Ø 6.5-7 mm)
  • Optimized for CAP systems
  • Easy installation
  • Unused cable entries can be closed by integrated blind plugs
  • with cable channel connection point of up to 29 x 17 mm size

Scope of delivery

  • Cover with two seals and four captive screws
  • Sealing plugs
  • Housing bottom with seal and six blanking plugs
  • Three fixing screws
  • User manual.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)