• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein VOS 139/RA Cable TV amplifier 34 dB

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein VOS139/RA House connection amplifier

  • House-connection amplifier for modern HFC nets
  • VOS139/RA-remote fed
  • Latest GaAs MMIC technology
  • This text is machine translated.

Technical specifications

Product type

Cable TV amplifier

Noise factor

7 dB

Factory colour

Grey

Dim

(W x H x D) 218 x 150 x 80 mm

No. of outputs

1 x

No. of inputs

1 x

Adjustable attentuation

20 dB

Adjustable EQ

20 dB

Max. frequency

1006 MHz

Min. frequency

47 MHz

Width

218 mm

Height

150 mm

Depth

80 mm

Active reverse channel

5 - 65 MHz

Amplification

34 dB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507228 Kathrein VOS 139/RA Cable TV amplifier 34 dB

Description

Features

  • Very high output level at favorable energy balance
  • Highly efficient switched-mode power supply
  • New innovative operating concept: Simplified Einpegelung via rotary switch, large adjustment range (20 dB), small step width (1 dB), basic configuration via jumpers, precisely reproducible device settings
  • Slot for additional functions in the Vorwartsweg (e.g. Deemphase, system equaliser)
  • Amplification by Interstage damping with jumper selectable 40/34/30 dB (delivery state: 34 dB)
  • Uberbruckbar Diplexer (Band I - operation without return path possible)
  • The return path (active/passive/can be switched off) with various setting options are integrated
  • Classification according to KDG 1 TS140: Type D (4.4).
  • Test sockets (F-connectors): Bi-directional at the input (can be activated), with directional coupler at the output
  • Internal LED function display
  • Surge suppressor at input and output
  • Extensive remote feed concept (VOS139/RA): remote feed current: max. 5 A remote supply voltage: 32-65 V~ remote supply options: either via HF-input and output as well as local connection (Power passing)
  • Meet: EN 60728-11, EN 50083-2 and EN 60065
  • For use in weather-proof locations
  • The amplifier correspond to the valid at the time of delivery requirements of the EMC Directive 2004/103/EC and Low Voltage Directive 2006/95/EC Convention

Scope of delivery

  • .

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)