Image similar
2260B-80-13
Bench PSU (adjustable voltage)
1 x
360 W
GPIB
programmable
(W x H) 71 mm x 124 mm
DAkkS standards
3 kg
80 V
0 V
30 V
0 V
13.5 A
0 A
36 A
0 A
71 mm
124 mm
Datasheet 2388130 Keithley 2260B-80-13 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13.5 A 360 W GPIB program
User & Safety Instructions 2388130 Keithley 2260B-80-13 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13.5 A 360 W GPIB program