• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2280S-60-3 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 3.2 A 192 W LAN, USB , GPI

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2280S-60-6 Measuring and supply instrument

  • No. of outputs 1 x
  • 0 - 60 / 0 - 3.2 A
  • 192 W
  • LAN, USB , GPIB, USB 2.0 connector A
  • remote controlled, OVP

Technical specifications

Type

2280S-60-3

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

192 W

Technology

Linear regulated PSU

Interfaces

LAN

USB

GPIB

USB 2.0 connector A

Features

remote controlled

OVP

Dim

(W x H) 213 mm x 89 mm

DAkkS standards

Weight

5 kg

Output

USB 2.0 connector A

Output voltage (max.)

60 V

Output voltage (min.)

0 V

Max. output current

3.2 A

Output current (min.)

0 A

Width

213 mm

Height

89 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388129 Keithley 2280S-60-3 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 3.2 A 192 W LAN, USB , GPI

Description

Keithley, a Tektronix company, is proud to present the 2280S Precision Measurement power supply series. 2280S can be used as a DC power source in various areas such as research, validation and production testing as well as embedded design, while the new Keithley 2280S DC power supply series has more outstanding features and advantages in comparison to competitors. New features have been added that allow users to extend testing and measurement applications in specific areas.

This text is machine translated.

What kind of Bench power supply units are you looking for?