• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2260B-80-27 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 80 0 - 27 A 720 W GPIB programmabl

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2260B-80-27 programmable DC power supply, 80V, 27A, 720W

  • No. of outputs 1 x
  • 0 - 80 / 0 - 27 A
  • 720 W
  • GPIB
  • programmable

Technical specifications

Type

2260B-80-27

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

720 W

Interfaces

GPIB

Features

programmable

Dim

(W x H) 142.5 mm x 124 mm

ISO standards

Weight

5 kg

Output voltage (max.)

80 V

Output voltage (min.)

0 V

Max. output current

27 A

Output current (min.)

0 A

Width

142.5 mm

Height

124 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387481 Keithley 2260B-80-27 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 80 0 - 27 A 720 W GPIB programmabl

Description

Emboss a wide range of voltages and currents with the power supplies up to 360W models 2260B-30-36 and 2260B-80-13. For higher power requirements up to 720W, use the power supplies models 2260B-30-72 and 2260B-80-27. All four devices have outputs for constant power and offer flexible ranges for voltage and current output combinations. The supplies up to 360W output either up to 30V or 80V or either up to 13.5A or 36A, while the models for 720W supply twice as much current, 27A or 72A, at the same maximum voltages. The wide range of output voltages and currents of the 2260B series of power supplies, along with several interfaces, enable their use in many applications for research & development, quality control and production.

This text is machine translated.

What kind of Bench power supply units are you looking for?