Image similar
2280S-60-3
Bench PSU (adjustable voltage)
1 x
192 W
Linear regulated PSU
GPIB
programmable
(W x H) 213 mm x 89 mm
ISO standards
5 kg
USB 2.0 connector A
60 V
0 V
3.2 A
0 A
213 mm
89 mm
User & Safety Instructions 2387479 Keithley 2280S-60-3 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 60 0 - 3.2 A 192 W GPIB programmabl