• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2612B Bench PSU (adjustable voltage) 0 - 200 0 - 10 A 60 W No. of outputs 2 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19,845.00 / piece)
€ 19,845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Two-channel source meter SMU instrument (200 V, 10 A pulse)

  • No. of outputs 2 x
  • 0 - 200 / 0 - 10 A
  • 0 - 200 V / 0 - 10 A
  • 60 W

Technical specifications

Type

2612B

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

60 W

Manufacturer's standards (no certificate)

Connections

Banana jack

FRONT

Output voltage (max.)

200 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

200 V

Output voltage 2 (min.)

0 V

Max. output current

10 A

Output current (min.)

0 A

Output current 2 (max.)

10 A

Output current 2 (min.)

0 A

Documents & Downloads

Datasheet

Datasheet 1897677 Keithley 2612B Bench PSU (adjustable voltage) 0 - 200 0 - 10 A 60 W No. of outputs 2 x

User & Safety Instructions

User & Safety Instructions 1897677 Keithley 2612B Bench PSU (adjustable voltage) 0 - 200 0 - 10 A 60 W No. of outputs 2 x

Description

The instruments of the Series 2600 B are the industry's leading solution as a current/voltage source and measurement tasks.

This text is machine translated.

Scope of delivery

  • 2600-ALG-2-noise triax cable with alligator clips, 2 m
  • 2600-Kit screw terminal connector kit
  • 2600 B-800 A series 2400 emulation script for 2600 Series B (supplied on USB stick)
  • 7709-308 A digital I/O-connection
  • CA -180-3 A TSP-Link/Ethernet Cable
  • TSP Express Software Tool
  • Test Script Builder Software
  • LabVIEW driver

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)