
Highlights & Details
Kemo M 100N Rodent Repellent 100 dB
- 100 dB acoustic pressure
- Produces aggressive ultrasonic sounds
- Watertight encapsulated electronics
- Ceramic piezoelectric ultrasonic loudspeaker with spherical membrane of aluminium
- 2-fold effectiveness through ultrasound and pulsating light
Technical specifications
- Dim
(L x W x H) 70 x 50 x 30 mm
- Product type
Car animal repeller
- Power supply (LOV)
via in-car outlet
- Radiation angle
150°
- Working principle
Ultrasound
LED light
- Volume
100 dB
- Content
1 pc(s)
- Power consumption
2 mA
- Width
50 mm
- Height
30 mm
- Length
70 mm
- Frequency
23 kHz
- Power supply
12 V
- Operating voltage
12 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 848697 Kemo M100N Car animal repeller 1 pc(s)
User & Safety Instructions 848697 Kemo M100N Car animal repeller 1 pc(s)
Information
Information 848697 Kemo M100N Car animal repeller 1 pc(s)
Conformity certificate
Conformity certificate 848697 Kemo M100N Car animal repeller 1 pc(s)
Description
Features
- Piezoelectric ultrasonic tweeter with 150 ° viewing angle
- control LED.
Frequently Bought Together
(*All information is plus legal VAT)€ 56.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























