
Highlights & Details
Kemo M176 Ultrasonic and Electric Shock Rodent Repellent 12V
- Protect your car cables from rats and squirrels
- Features ultrasound and electric shock for twice the protection
- Easy to follow installation manual included
- Made in Germany
Technical specifications
- Dim
(L x W x H) 70 x 40 x 50 mm
- Product type
Ultrasonic marten repeller
- Power supply (LOV)
via in-car outlet
- Radiation angle
160°
- Factory colour
Black
- Working principle
Current
LED light
Ultrasound
- Content
1 pc(s)
- Power consumption
5 mA
- Features
incl. LED guard
incl. high-voltage electrode pads
waterproof
- Width
40 mm
- Height
50 mm
- Length
70 mm
- Frequency
23 kHz
- Power supply
12 V
- Operating voltage
12 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857140 Kemo M176 Ultrasonic and Electric Shock Rodent Repellent 12V
Information
Information 857140 Kemo M176 Ultrasonic and Electric Shock Rodent Repellent 12V
Conformity certificate
Conformity certificate 857140 Kemo M176 Ultrasonic and Electric Shock Rodent Repellent 12V
Description
Features
- Piezo-ultrasound tweeter
- High-voltage plates
- Switches off automatically at a battery voltage less than 11.5 V/DC
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 120.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























