
Highlights & Details
Power Rodent Utraschall + optical protection
- 150 cm connection cable
Technical specifications
- Operating temperature range: -30, +75 °C
- Range: 350 m
- Sound pressure 120 dB.
- Dim
(L x W x H) 68 x 77 x 55 mm
- Product type
Ultrasonic marten repeller
- Power supply (LOV)
via in-car outlet
- Radiation angle
360°
- Working principle
Ultrasound
LED light
- Content
1 pc(s)
- Power consumption
50 mA
- Features
incl. LED guard
- Width
77 mm
- Height
55 mm
- Length
68 mm
- Power supply
12 V
Documents & Downloads
Datasheet
Datasheet 398765 SecoRüt 90126 Ultrasonic marten repeller incl. LED guard 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398765 SecoRüt 90126 Ultrasonic marten repeller incl. LED guard 1 pc(s)
Conformity certificate
Conformity certificate 398765 SecoRüt 90126 Ultrasonic marten repeller incl. LED guard 1 pc(s)
Description
This text is machine translated.
Features
- Reverse polarity protected
- Shock and splash-proof
- Extremely bright LED
- Cable length approx. 1.5 meters
- Sound emission by Nawimemran
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 67.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























