
Highlights & Details
Ultrasonic marten protection with M 186 high-voltage disc
- Twice the protection
- Ultrasound and high voltage
- Automatic switch-off in the case of low voltage
Technical specifications
- Dimensions of high-voltage disc: Approx. 40 x 40 mm
- Dim
(L x W x H) 125 x 70 x 31 mm
- Product type
Car animal repeller
- Radiation angle
150°
- Working principle
Ultrasound
Current
LED light
- Content
1 pc(s)
- Power consumption
5 mA
- Features
incl. LED guard
incl. high-voltage electrode pads
- Width
70 mm
- Height
31 mm
- Length
125 mm
- Frequency
22 kHz
- Operating voltage
12 V
- Operating voltage
12 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841258 Kemo M186 Car animal repeller incl. LED guard, incl. high-voltage electrode pads 12 V 1 pc(s)
Conformity certificate
Conformity certificate 841258 Kemo M186 Car animal repeller incl. LED guard, incl. high-voltage electrode pads 12 V 1 pc(s)
Description
Features
- Piezo ultrasonic tweeter
- High-voltage disc
- Switches off at low voltage.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 113.96€ 112.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































