• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M158 Water leak detector Component 9 V DC, 12 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M158 Water leak detector Component 9 V DC, 12 V DC

  • The water level always in control
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M158 Water leak detector Component 9 V DC, 12 V DC

Technical specifications

Operating voltage

9 - 12 V DC

Product type

Water leak detector

Current consumption

0.1 A

Operating voltage

9 V DC

12 V DC

Version

Component

Dim

(L x W x H) 71 x 45 x 20 mm

Width

45 mm

Height

20 mm

Length

71 mm

Output rating

25 V/DC/3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191317 Kemo M158 Water leak detector Component 9 V DC, 12 V DC

Conformity certificate

Conformity certificate 191317 Kemo M158 Water leak detector Component 9 V DC, 12 V DC

Description

When the 2 sensor connections come into contact with water, a relay is switched on. Thus sirens or pumps, etc. can be switched. Feature: The water sensors are charged with an extremely low voltage in order to prevent the otherwise usual oxidisation through galvanic currents.

More interesting products

(*All information is plus legal VAT)