• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M197 Twilight switch Component 12 V DC, 24 V DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Activation: At 25 Lux (±50%)
  • Off: At 45 Lux (±50%)
  • Delay Time: 4 secs. Short-circuit proof
Product type

Twilight switch

Current consumption

<0.5 mA

Operating voltage

12 V DC

24 V DC

Version

Component

Dim

(L x W x H) 12 x 40 x 40 mm

Width

40 mm

Height

40 mm

Length

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1091975 Kemo M197 Twilight switch Component 12 V DC, 24 V DC

Description

Switches off automatically at dawn. any electrical load (e.g. a light bulb, motor, LED-lamp, etc.) and off again when the day breaks.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)