• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSI8055N IR detector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

IR detector

Dim

(W x H) 15.80 mm x 15.50 mm

Width

15.80 mm

Height

15.50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482068 Whadda WSI8055N IR detector

Description

This interface card has 5 digital input channels and 8 digital output channels. In addition, there are 2 analogueue inputs and 2 analogueue outputs with 8 bit resolution. The number of inputs/outputs can be extended further by connecting more (maximum four) cards to the USB ports of the PC. All communication routines are contained in a dynamic link library (DLL). You can write custom Windows applications (XP, Vista, Windows7) in Delphi, Visual Basic, C ++ - Builder, or any other 32-bit Windows application development tool that supports calls to a DLL. Source code examples for Visual Basic, Visual C ++, Visual C #, Excel, Delphi, and Borland C ++ Builder are available.

Hardware and software are downward compatible with our previous versions.

This text is machine translated.

Features

  • Diagnostic / test software: ** Separate output / input test ** Clear all / set all functions ** Counter function on inputs 1 and 2 with adjustable database (max. 20kHz depending on the total I / O load) ** Analogue output set slider * * Analogue input diagram display * Minimum requirements for minimum systems: ** 1 GHz or faster 32-bit processor (x86) or 64-bit (x64) processor ** USB 1.1 or higher connection ** Windows XP or higher * also available in mounted version:

More interesting products

(*All information is plus legal VAT)