• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WST2579 Interval timer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Interval timer

Dim

(W x H x D) 7.70 x 15.50 x 3.70 mm

Width

7.70 mm

Height

15.50 mm

Depth

3.70 mm

Weight

60.0000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482122 Whadda WST2579 Interval timer

Description

Miniature timer for all applications that require a delay of up to 60 minutes. The control range can be set.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)