
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Connector: Plug connection
- Design: 2/2-way NC seat valve
- Pressure range 0-8 bar
- Nominal width 1 mm
- Power: 4.6 W
- Nominal voltage: 12 V
- Product type
Magnetic valve
- Operating voltage
12 V
- Max. operating pressure
8 bar
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 50 °C
- Manufacturer part #
64.025 12VDC
- Type
2/2-way NC seat valve
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
NBR
- Function
2/2-way
- Max. media temperature
50 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
1 mm
- Width
16.0 mm
- Height
47.0 mm
- Length
26.5 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Operating principle
OFF/NC
- KV value
0.45 l/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3168409 Kendrion Magnetic valve 64.025 12VDC 12 V Nominal width (details) 1 mm OFF/NC 1 pc(s)
Description
Delivery without power socket and occupied pneumatic connections for degree of protection IP 65, please order separately, micro-solenoid valves of the type Kuhnke 64.0. Directly controlled 2/2- or 3/2-way seat valve; ON time: 100 %, protection class: IP 65 (with separately to be ordered equipment socket and occupied pneumatic connections), earthing contact: Exists as standard, design: With standard socket, housing: CuZn, seals: NBR, Mounting position: Any, electrical connection: via equipment socket, pressure equipment connection: standardized NW corresponds Dimension drawing, Medium: Filtered, oiled or filtered non-oiled compressed air or other gaseous media with a permissible viscosity according to ISO-VG 10. Operating temperature: 10 to +50 °C, basic dimensions with socket H 47.0, L 26.5, B 16.0 mm. 2/2-way NC for DC with NW 1.0 and 8.0 bar pressure output type 64,025. Function: NC (zero closed), coil power: Approx. 4.6 W, drop-off power: 0.15 W, pick-up time: Approx. 5.0 to 10 ms, drop-off time: Approx. 3.0 to 5.0 ms, nominal width: NW 1.0, flow: As per diagram, kV-value: 0.45 l/min. Technical characteristics (type, nominal voltage, nominal resistance, nominal current): 64,025 12 V, 31 Ohm, 386 mA
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































