• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Poppet valve 0 up to 12 bar 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M5 connector
  • Design: 3/2-way NC seat valve
  • Pressure range 0-12 bar
  • Nominal width 2 mm
Product type

Poppet valve

Min. display range

0 bar

Display range (max.)

12 bar

Type

3/2-way NC seat valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

74.001

Connection

M5 plug connector

Connection

M5

Max. operating pressure

12 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 12 bar

Operating medium

Compressed air

Function

3/2-way

Enclosure material

Zinc alloy

Nominal width

2.0 mm

Nominal width

2 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3168423 Kendrion Poppet valve 0 up to 12 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168423 Kendrion Poppet valve 0 up to 12 bar 1 pc(s)

Description

Seat valves directly controlled type Kuhnke 74.00. Specially designed for use in control panels and actuators; pressure range: 0 to 12 bar, nominal width: 2.0 mm, function: 3/2-way, material housing: Zinc alloy, plunger: Brass, Guide bearing: polyamide, installation position: arbitrary, pressure medium connection: M 5, Medium: filtered (5.0 µm) oiled or filtered non-oiled compressed air or other gaseous media with permissible viscosity according to ISO-VG 10, ambient temperature: –10 to +60°C. Design with hand lever type 74,001. Operating force at 6, ; 0 bar: Approx. 4.5 N, type: 74,001, seat valve

This text is machine translated.