• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion RM 20-R-F-24V DC 100 ED Solenoid 1.45 N 2.9 N 24 V DC 3.9 W

1/2
Product type
Solenoid
Connection
Braid
Nominal voltage
24 V DC
Nominal lift
3 mm
Power
3.9 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High power lift magnet, RM 20-R-F-24Vdc 100% Ed

Our service for you

Technical specifications

  • Connection: Wires
  • Starting force 1.45 N
  • Design: Shock and pulling
  • Power-on duration: 100 % ED
  • Stroke: 3 mm
  • Power: 3.9 W
  • Peak force 2.9 N
  • Nominal voltage (DC) 24 V
  • Return spring: Yes
Product type

Solenoid

Type

RM 20-R-F-24V DC 100 ED

Connection

Braid

Nominal voltage

24 V DC

Nominal lift

3 mm

3.9 W

Initial force

1.45 N

Peak force

2.9 N

Weight

0.0615 kg

RoHS-compliant

Yes

Type

shock and pulling

Documents & Downloads

Datasheet

Datasheet 3168785 Kendrion RM 20-R-F-24V DC 100 ED Solenoid 1.45 N 2.9 N 24 V DC 3.9 W

User & Safety Instructions

User & Safety Instructions 3168785 Kendrion RM 20-R-F-24V DC 100 ED Solenoid 1.45 N 2.9 N 24 V DC 3.9 W

Description

High-power lift magnet type Kuhnke RM 20. With or without return spring, single-acting; Design: Combination magnet (draft and impact magnet), maintenance-free armature bearing (DU-bearings) for highest requirements. Rated stroke 3.0 mm, rated voltage 24 VDC, rated power 3.9 W, initial force 1.45 N, final force 2.9 N, Permissible relative switch-on time (ED): 100 %, connection: 100 mm long lead, insulation class: B, limit temperature: +130 °C, test voltage: 800 Vrms., magnetic weight: approx. 60 g, anchor weight: approx. 12 g. Model with internal return spring RM 20-R-F-. Type RM 20-R-F-24Vdc 100% Ed, lifting magnet

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)