• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion RM 26-R-F-24V DC 100 ED Solenoid bidirectional 1.9 N 6 N 24 V DC 5.5 W

Product type
Solenoid
Type
bidirectional
Connection
Braid
Nominal voltage
24 V DC
Nominal lift
4 mm
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High power lift magnet, RM 26-R-F-24Vdc 100% Ed

Our service for you

Technical specifications

  • Connection: Wires
  • Starting force 1.9 N
  • Design: Shock and pulling
  • Power-on duration: 100 % ED
  • Stroke: 4 mm
  • Power: 5.5 W
  • Peak force 6 N
  • Nominal voltage (DC) 24 V
  • Return spring: Yes
Product type

Solenoid

Type

RM 26-R-F-24V DC 100 ED

Type

bidirectional

Connection

Braid

Cable length

100 mm

Nominal voltage

24 V DC

Nominal lift

4 mm

Travel (max.)

4.0 mm

5.5 W

Initial force

1.9 N

Peak force

6 N

Temperature limit

130 °C

Temperature limit (max.)

130 °C

Time interval setting

100 %

Weight

0.1173 kg

RoHS-compliant

Yes

Type

shock and pulling

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3168819 Kendrion RM 26-R-F-24V DC 100 ED Solenoid bidirectional 1.9 N 6 N 24 V DC 5.5 W

Description

High-power lift magnet type Kuhnke RM 26. With internal return spring, single-acting; Design: Combined magnet (draft and impact magnet), maintenance-free armature bearing (DU-bearings) for highest requirements, nominal stroke: 4.0 mm, nominal voltage: 24 VDC, nominal power: 5.5 W, initial force: 1.9 N, Peak force: 6.0 N, permitted relative switch-on time (ED): 100 %, connection: 100 mm long wire, insulation class: B, limit temperature: +130 °C, testing voltage: 800 Veff., magnetic weight: approx. 117 g, anchor weight: approx. 24 g Type: RM 26-R-F-24VDC 100% ED, lift magnet

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)