• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion V45-N-24V DC 100 ED Solenoid 12 N 35 N 24 V DC 18 W

Product type
Solenoid
Connection
Jack connector
Nominal voltage
24 V DC
Nominal lift
10 mm
Power
18 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hub magnet

Our service for you

Technical specifications

  • Connection: Plug sleeve connection 6.3 mm
  • Starting force 12 N
  • Design: Shock and pulling
  • Power-on duration: 100 % ED
  • Stroke: 10 mm
  • Power: 18 W
  • Peak force 35 N
  • Nominal voltage (DC) 24 V
  • Return spring: No.
Product type

Solenoid

Type

V45-N-24V DC 100 ED

Connection

Jack connector

Nominal voltage

24 V DC

Nominal lift

10 mm

18 W

Initial force

12 N

Peak force

35 N

Time interval setting

100 %

Weight

0.97 kg

RoHS-compliant

Yes

Type

shock and pulling

Documents & Downloads

Datasheet

Datasheet 3168385 Kendrion V45-N-24V DC 100 ED Solenoid 12 N 35 N 24 V DC 18 W

User & Safety Instructions

User & Safety Instructions 3168385 Kendrion V45-N-24V DC 100 ED Solenoid 12 N 35 N 24 V DC 18 W

Description

Lift magnet, V45-N-24VDC 100% ED,49425, Kuhnke Shock end and moving design with magnet: 970 g and insulation coordination according to DIN EN 60664-1: 4 kV/2. Long life by anchor bearing in plastic coil body and additional slide bearing. Technical data * Connection: Plug-in sleeve connection 6.3 mm * Design: Shock-proof and pulling * Voltage: 24 V * Power: 18 W

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)