
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
SmartFit® SoleMate™ Pro Elite ergonomic footrest
- Ergonomic design
- SmartFit® System
- Height adjustable between 90 mm - 120 mm
- Angle and tilt can be adjusted
- Lockable foot pedal
- Non-slip underside and surface, wide platform
- Free from materials that are harmful to health
Technical specifications
- Platform thickness 20 mm
- Product type
Footrest
- Factory colour
Grey
- Footrest size
530 x 340 mm
- Dim
(W x H x D) 53 x 250 x 34 mm
- Coating type
Carpet
- Cable length
0 cm
- Adjustable inclination
Yes
- Width
53 mm
- Height
250 mm
- Depth
34 mm
- Features
Selectable inclination
- Frame material
Plastic
- heatable
No
- non-slip
Yes
- infinitely adjustable
Yes
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Weight
3.013 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3340444 Kensington K50345EU SoleMate™ Pro Elite Footrest (W x D) 53 mm x 34 mm Selectable inclination Grey
User & Safety Instructions
User & Safety Instructions 3340444 Kensington K50345EU SoleMate™ Pro Elite Footrest (W x D) 53 mm x 34 mm Selectable inclination Grey
Description
Improve your posture, boost blood circulation and benefit from the comfort of your back and leg with the SmartFit® SoleMate™ Pro Elite ergonomic footrest. Designed to meet ergonomic standards, the SmartFit® SoleMate™ Pro Elite enhances comfort and productivity. The patented SmartFit® technology from Kensington simplifies individual adjustment and allows the user to adjust the height and angle for individual comfort. An ideal footrest for the modern home office or community workstations.
Fulfils ergonomics standards
This foot rest is designed based on ergonomic insights and tests to support health, comfort and protection through proper alignment and adjustable settings. It lifts your legs properly, improves posture, promotes blood circulation and supports back and leg comfort.
SmartFit® System
Simplifies the ergonomic optimal height adjustment based on scientific knowledge for highest comfort and increased work performance.
Adjustable height
Positions between 90 mm - 120 mm available to accommodate users of different body sizes
Angle & tilt adjustable
Users can adjust their individual tilt angle (angle: 10°–18°; tilt: 0°–18°)
Lockable foot pedal
Locking the foot pedal allows users to adjust the footrest without leaving their chair
Anti-slip underside and surface
Ensures that your footrest does not slip and you have a secure grip - all day
Easy to clean material
Can be cleaned with warm water if necessary, so that the footrest looks new despite heavy stress.
Wide platform
Comfortably provides space for users who prefer a wider position
Free from materials that are harmful to health
Certified independently for safety and conformity, to support a healthier workplace
Professional, performance-oriented design
Combines functional and sophisticated, simple elegance with durable components.
This text is machine translated.
Fulfils ergonomics standards
This foot rest is designed based on ergonomic insights and tests to support health, comfort and protection through proper alignment and adjustable settings. It lifts your legs properly, improves posture, promotes blood circulation and supports back and leg comfort.
SmartFit® System
Simplifies the ergonomic optimal height adjustment based on scientific knowledge for highest comfort and increased work performance.
Adjustable height
Positions between 90 mm - 120 mm available to accommodate users of different body sizes
Angle & tilt adjustable
Users can adjust their individual tilt angle (angle: 10°–18°; tilt: 0°–18°)
Lockable foot pedal
Locking the foot pedal allows users to adjust the footrest without leaving their chair
Anti-slip underside and surface
Ensures that your footrest does not slip and you have a secure grip - all day
Easy to clean material
Can be cleaned with warm water if necessary, so that the footrest looks new despite heavy stress.
Wide platform
Comfortably provides space for users who prefer a wider position
Free from materials that are harmful to health
Certified independently for safety and conformity, to support a healthier workplace
Professional, performance-oriented design
Combines functional and sophisticated, simple elegance with durable components.
This text is machine translated.
Scope of delivery
- 1 x Kensington SmartFit® footrest
- Quick start operating instructions




























