• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansa - World of Office h5051005 footness comfort Footrest (W x H x D) 46 x 11 x 36 mm Ergonomic, Height-adjustable, Sel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hansa technology pedestal foot ness comfort (B x T) 46 x 36 cm, not heatable 80% HIPS recycled material anthracite

  • Suitable for IT workstations
  • Dimensions 46 x 36 cm (W x D)
  • Footrest dimensions 46 x 36 cm (W x D)
  • Inclination adjustable up to 15 °
  • Height of adjustable part (front): 9.5-17 cm
  • Height of adjustable part (rear): 9.5-17 cm

Technical specifications

Product type

Footrest

Factory colour

Anthracite

Footrest size

46 x 36 cm (B x T)

Dim

(W x H x D) 46 x 11 x 36 mm

Coating type

Nubs

Footswitch cutout

No

Height of adjustable part (back)

95 - 170 mm

Height of adjustable part (front)

95 - 170 mm

Cable length

0 mm

Packaging type

Pre-assembled

Inclination

15°

Adjustable inclination

Yes

Width

46 mm

Height

11 mm

Depth

36 mm

Product type description

footness-comfort

Features

Ergonomic

Height-adjustable

Selectable inclination

High-grip surface

Promotional item type

Fußstütze footness-comfort

Frame material

Polystyrene

heatable

No

Suitable for IT workstations

Yes

non-slip

Yes

infinitely adjustable

Yes

Material

80 % HIPS Recyclingmaterial

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1554090 Hansa - World of Office h5051005 footness comfort Footrest (W x H x D) 46 x 11 x 36 mm Ergonomic, Height-adjustable, Sel

User & Safety Instructions

User & Safety Instructions 1554090 Hansa - World of Office h5051005 footness comfort Footrest (W x H x D) 46 x 11 x 36 mm Ergonomic, Height-adjustable, Sel

Description

This ergonomic foot rest provides for a relaxed attitude of the legs and the lumbar vertebra area. For foot sole massage. With three height adjusters from 9.5 to 17 cm. Continuously up to 15 degree tilting.

This text is machine translated.

Features

  • Foot rest

What kind of Ergonomic Workplace Equipment are you looking for?

More interesting products

(*All information is plus legal VAT)