• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington K55401WW Anti-fatigue mat (W x H x D) 90 x 1.7 x 50 cm Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Kensington anti-fatigue mat 90 x 50 cm

  • Ergonomic design promotes circulation and reduces fatigue on legs, back and feet by better pressure distribution and a significant reduction in field pressure.
  • Patented molded foam made of rubber gel is 17 mm thick and is clearly superior to the thicker polyurethane foam in competing products
  • Unsurpassed tear resistance, easy-to-clean, waterproof and oil-resistant surface
  • Improved shock absorption and durability in high traffic areas
  • Certified non-slip surface reduces the risk of slipping and ensures that the mat remains in place
  • ADA compliant beveled edge - does not roll up, does not become a stumbling block and offers an angle of 18°, so that office chairs can be rolled easily on it
  • Non-toxic & flame retardant materials are vinyl and biphenol A-free, meet more stringent environmental standards than most competing polyurethane foam products and meet CAL-117 fire protection standards
  • Is sent flat to avoid unwanted kinks and wavy edges

Technical specifications

Product type

Anti-fatigue mat

Factory colour

Black

Footrest size

900 x 500 mm

Dim

(W x H x D) 90 x 1.7 x 50 cm

Coating type

Natural rubber gel

Width

90 cm

Height

1.7 cm

Depth

50 cm

Suitable for IT workstations

Yes

non-slip

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2181213 Kensington K55401WW Anti-fatigue mat (W x H x D) 90 x 1.7 x 50 cm Black

User & Safety Instructions

User & Safety Instructions 2181213 Kensington K55401WW Anti-fatigue mat (W x H x D) 90 x 1.7 x 50 cm Black

Description

Ergonomic design
Construction promotes circulation and reduces fatigue on legs, back and feet by better pressure distribution and a significant reduction in field pressure.

Patented molded foam made of rubber gel
A perfect mat for office, laboratory, garage or kitchen, which is clearly superior to polyurethane foam mats. The unsurpassed tear resistance, easy-to-clean, waterproof and oil-resistant surface, improved shock absorption to reduce fatigue and improved durability in high-traffic areas ensure that the mat does not break or compress over time.

NFSI-certified non-slip surface
The high traction certified by the NFSI reduces the risk of slipping and ensures that the mat remains in place even in heavily frequented areas.

ADA compliant beveled edge
The beveled edge, as required, ensures that the mat does not roll up or become a stumbling block, and provides an angle of 18° to allow office chairs to be rolled easily on it.

Non-toxic & flame retardant
Vinyl and Biphenol A-free to meet more stringent environmental standards than most conventional polyurethane foam mats, to create a healthier working environment and to comply with CAL-117 fire protection standards.

Will be shipped flat
This prevents unwanted kinks and curled edges and their mat can be used in the working environment immediately after receipt.

This text is machine translated.

What kind of Ergonomic Workplace Equipment are you looking for?

More interesting products

(*All information is plus legal VAT)