Stylish and ergonomic footrest for maximising comfort in the workplacePromotes a healthy posture and improves blood circulation by increasing your feet and legsCan be turned upside down and used as ankle rocker to keep your legs moving while working, soft Kern and fabric cover perfect for use with socks or barefootHelps to reduce discomfort and stiffness that can result from long sittingIncreases your feet to a comfortable height to relieve pain and fatigue in your shoulders and backIdeal for use as a pedestal on the desk or as a knee support while lying downThe cover of the pedestal can be removed and can be washed by handPlastic free packagingThe Leitz ergo Cosy series combines style and premium quality to create a healthy and active working environment
Technical specifications
Weight: 550 g
Product type
Footrest
Factory colour
Grey
Dim
(W x H x D) 26 x 14 x 40.5 cm
Cable length
0 cm
Width
26 cm
Height
14 cm
Depth
40.5 cm
Product type description
Ergo Cosy
Features
Ergonomic
Promotional item type
ergo cozy
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753669 Leitz 53710089 Ergo Cosy Footrest (W x H x D) 26 x 14 x 40.5 cm Ergonomic Grey
Description
The ergonomic Leitz ergo Cosy footrest for the desk is the perfect footrest for creating a comfortable and active workplace. Designed to keep your feet and legs relaxed, it will help significantly reduce discomfort and stiffness in your shoulders and back by promoting healthy posture and improving blood circulation. Ideal for use as a stool in the office, as a knee support in lying down or turned as an ankle rocker to keep your legs moving while working. With its soft Kern and fabric cover, it is also perfect for use in the home office with socks or bare feet. With its minimalist design and matt colors, this stylish desk footrest improves health and well-being by effortlessly creating the perfect active work environment. Combine it with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.
This text is machine translated.
Description
The ergonomic Leitz ergo Cosy footrest for the desk is the perfect footrest for creating a comfortable and active workplace. Designed to keep your feet and legs relaxed, it will help significantly reduce discomfort and stiffness in your shoulders and back by promoting healthy posture and improving blood circulation. Ideal for use as a stool in the office, as a knee support in lying down or turned as an ankle rocker to keep your legs moving while working. With its soft Kern and fabric cover, it is also perfect for use in the home office with socks or bare feet. With its minimalist design and matt colors, this stylish desk footrest improves health and well-being by effortlessly creating the perfect active work environment. Combine it with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.
This text is machine translated.
What kind of Ergonomic Workplace Equipment are you looking for?