
Highlights & Details
Kensington SoleMate™ Plus footrest - Black
- The angle can be adjusted with the feet to up to 20 degrees, the positions can be determined
- Non-slip surface
- Robust, durable construction (width: 450mm, depth: 350mm)
- Height-adjustable (90 - 120 mm); angle can be set individually from 0 to 20 degrees
- Large, non-slip step for a secure hold
- This text is machine translated.
Technical specifications
- Product type
Footrest
- Factory colour
Black
- Footrest size
450 x 350 mm
- Dim
(W x H x D) 45 x 9 x 35 cm
- Height of adjustable part (back)
90 - 120 mm
- Height of adjustable part (front)
90 - 120 mm
- Inclination
20°
- Adjustable inclination
Yes
- Width
45 cm
- Height
9 cm
- Depth
35 cm
- Product type description
SoleMate? Plus
- Features
Height-adjustable
Selectable inclination
- Suitable for IT workstations
Yes
- non-slip
Yes
- infinitely adjustable
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181219 Kensington K52789WW SoleMate™ Footrest (W x H x D) 45 x 9 x 35 cm Height-adjustable, Selectable inclination Black
User & Safety Instructions
User & Safety Instructions 2181219 Kensington K52789WW SoleMate™ Footrest (W x H x D) 45 x 9 x 35 cm Height-adjustable, Selectable inclination Black
Description
This text is machine translated.


























