
Highlights & Details
Kensington footrest rock
- Promotes movement and stretching
- The slim design is suitable for working in the sitting or standing
- 360 degree tilting foot rest
- Extremely robust & stable
Technical specifications
- Product type
Footrest
- Factory colour
Grey
- Footrest size
559.3 x 218.1 mm
- Dim
(W x H x D) 55.93 x 11.85 x 21.81 mm
- Cable length
0 cm
- Inclination
360°
- Adjustable inclination
Yes
- Width
55.93 mm
- Height
11.85 mm
- Depth
21.81 mm
- Product type description
Fußstütze
- Features
Rocker function
- Frame material
Aluminium
- heatable
No
- Suitable for IT workstations
Yes
- non-slip
Yes
- infinitely adjustable
Yes
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Material
Aluminium
- Wireless charging
No
- Weight
1.296 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3340441 Kensington K58303WW Rocking Footrest (W x H x D) 55.93 x 11.85 x 21.81 mm Rocker function Grey
User & Safety Instructions
User & Safety Instructions 3340441 Kensington K58303WW Rocking Footrest (W x H x D) 55.93 x 11.85 x 21.81 mm Rocker function Grey
Description
This text is machine translated.
Scope of delivery
- Foot rest

























